
* Images are for reference only
JANTX1N4461D
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4461D
- JLCPCB Part #
- C5744153
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.5W 2.5Ω 200Ω 5uA@4.08V 6.8V ±1% DO-41 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.9903
200+
$22.7404
500+
$21.9799
1000+
$21.6044
Welcome back, may I help you?