
* Images are for reference only
JANTX1N3826A-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N3826A-1/TR
- JLCPCB Part #
- C3732600
- Package
- DO-204AL(DO-41)
- Description
- -65℃~+175℃ 1 Independent 1W 3uA@1V 5.1V 550Ω 7Ω ±5% DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7194
200+
$3.7624
500+
$3.6303
1000+
$3.5643
Welcome back, may I help you?