This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MCP4261-103E/SL

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP4261-103E/SL
JLCPCB Part #
C640900
Package
SOIC-14
Description
-40℃~+125℃ 10kΩ 1MHz 2 2.7V~5.5V 257 50ppm/℃ EEPROM Linear SPI ±20% SOIC-14 Digital Potentiometers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2259
10+ $2.7747
22+ $2.4073
110+ $2.1350
440+ $2.0110
1100+ $1.9546

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons