This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANSL2N3501

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANSL2N3501
JLCPCB Part #
C6280556
Package
TO-39(TO-205AD)
Description
-65℃~+200℃@(Tj) 100@150mA,10V 10uA 150V 1W 300mA 400mV@15mA,150mA NPN TO-39(TO-205AD) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $116.5956
200+ $46.5224
500+ $44.9682
1000+ $44.2008
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons