
* Images are for reference only
JANSP2N3501
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANSP2N3501
- JLCPCB Part #
- C6069921
- Package
- TO-39(TO-205AD)
- Description
- -65℃~+200℃@(Tj) 100@150mA,10V 10uA 150V 1W 300mA 400mV@15mA,150mA NPN TO-39(TO-205AD) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$117.0179
200+
$46.6909
500+
$45.1311
1000+
$44.3609
Welcome back, may I help you?