This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP6472T-E/MNY

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP6472T-E/MNY
JLCPCB Part #
C623731
Package
TDFN-8(2x3)
Description
-40℃~+125℃ 1.1V/us 1.5mV 1pA 2 2.5uV/℃ 27nV/√Hz@1kHz 2V~5.5V 6.5V 83dB TDFN-8(2x3) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8363
200+ $0.3239
500+ $0.3126
1000+ $0.3078

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons