
* Images are for reference only
JANS2N3501UB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS2N3501UB
- JLCPCB Part #
- C3202278
- Package
- SMD-4P
- Description
- -65℃~+200℃ 100 10uA 150V 300mA 400mV 500mW NPN SMD-4P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.3696
200+
$37.6820
500+
$36.3576
1000+
$35.7034
Welcome back, may I help you?