
* Images are for reference only
2N2432AUB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2432AUB
- JLCPCB Part #
- C7175446
- Package
- SMD-4P
- Description
- -65℃~+200℃@(Tj) 100mA 10nA 150mV@500µA,10mA 360mW 45V 80@1mA,5V NPN SMD-4P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.0699
200+
$19.5792
500+
$18.9258
1000+
$18.6015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?