
* Images are for reference only
NTE64
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE64
- JLCPCB Part #
- C17262078
- Package
- SMD-4P
- Description
- 1 NPN 15V 2V 30@5mA,5V 30mA 375mW 4.5GHz 50nA NPN SMD-4P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6779
200+
$3.4632
500+
$3.3472
1000+
$3.2909
Related Products