
* Images are for reference only
APT37F50B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT37F50B
- JLCPCB Part #
- C7459177
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 145nC@10V 150mΩ@10V 37A 5.71nF 500V 520W 5V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6200
200+
$6.2326
500+
$6.0247
1000+
$5.9216
Welcome back, may I help you?