
* Images are for reference only
JANS1N6642/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N6642/TR
- JLCPCB Part #
- C17441859
- Package
- DO-204AH(DO-35)
- Description
- -65℃~+175℃ 1.2V@100mA 300mA 500nA@75V 5ns 75V DO-204AH(DO-35) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.9121
200+
$15.1286
500+
$14.6229
1000+
$14.3724
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?