
* Images are for reference only
JAN1N750C-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N750C-1/TR
- JLCPCB Part #
- C3731832
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 4.7V 500mW 5uA@1.5V ±2% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9301
200+
$2.2951
500+
$2.2145
1000+
$2.1743
Welcome back, may I help you?