
* Images are for reference only
JANTX1N6642/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6642/TR
- JLCPCB Part #
- C17222058
- Package
- DO-35
- Description
- -65℃~+175℃ 1.2V@100mA 20ns 300mA 500nA@75V 75V DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4074
200+
$8.5427
500+
$8.2565
1000+
$8.1166
Welcome back, may I help you?