
* Images are for reference only
JANS1N5807/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N5807/TR
- JLCPCB Part #
- C17562266
- Package
- Plugin
- Description
- -65℃~+175℃ 30ns 50V 6A 875mV@4A Plugin Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.5612
200+
$24.9623
500+
$24.1290
1000+
$23.7171
Welcome back, may I help you?