This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX2N2484UA/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX2N2484UA/TR
JLCPCB Part #
C3202209
Package
SMD-4P
Description
-65℃~+200℃ 225 2nA 300mV 360mW 50mA 60V NPN SMD-4P Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.5494
200+ $21.4969
500+ $20.7415
1000+ $20.3694
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons