This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANS1N5419/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANS1N5419/TR
JLCPCB Part #
C17496334
Package
Plugin
Description
-65℃~+175℃ 1.5V@9A 250ns 3A 500V 插件 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $136.1136
200+ $54.3106
500+ $52.4964
1000+ $51.5989

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons