
* Images are for reference only
JANTX2N4033UB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N4033UB
- JLCPCB Part #
- C5744342
- Package
- TO-39(TO-205AD)
- Description
- -55℃~+200℃@(Tj) 100@100mA,5V 10uA 1A 500mW 80V PNP TO-39(TO-205AD) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.7203
200+
$28.2182
500+
$27.2757
1000+
$26.8101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?