
* Images are for reference only
JAN1N6461US/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N6461US/TR
- JLCPCB Part #
- C20292610
- Package
- MELF-SQ(B)
- Description
- -55℃~+175℃ 315A@8/20us 3mA 5.6V 500W@10/1000us 5V 9V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional MELF-SQ(B) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.2745
200+
$14.4752
500+
$13.9903
1000+
$13.7511
Welcome back, may I help you?