
* Images are for reference only
JAN1N6167
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N6167
- JLCPCB Part #
- C2630894
- Package
- 插件,D4.7xL5mm
- Description
- 1.5kW 158.87V 86.6V 9.41A 99.28V TVS 插件,D4.7xL5mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.8212
200+
$9.9934
500+
$9.6421
1000+
$9.4681
Welcome back, may I help you?