
* Images are for reference only
JAN1N6126
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N6126
- JLCPCB Part #
- C3718140
- Package
- 插件,D3.6xL4.7mm
- Description
- 101.96V 4.85A 500W 51.7V 61.37V TVS 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0071
200+
$5.4221
500+
$5.2303
1000+
$5.1369
Welcome back, may I help you?