
* Images are for reference only
JAN1N5802/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N5802/TR
- JLCPCB Part #
- C17562764
- Package
- Plugin
- Description
- -65℃~+175℃ 1uA@50V 2.5A 25ns 50V 975mV@2.5A Plugin Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6026
200+
$7.4233
500+
$7.1752
1000+
$7.0527
Welcome back, may I help you?