
* Images are for reference only
LAN8710A-EZK
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LAN8710A-EZK
- JLCPCB Part #
- C1544906
- Package
- QFN-32-EP(5x5)
- Description
- 0℃~+85℃ 1.6V~3.6V MII、RMII QFN-32-EP(5x5) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5750
10+
$1.5349
30+
$1.5076
100+
$1.4819
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?