
* Images are for reference only
JAN1N4125UR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N4125UR-1
- JLCPCB Part #
- C6578407
- Package
- DO-213AA
- Description
- 10nA@35.8V 250Ω 47V DO-213AA Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1717
200+
$8.4481
500+
$8.1656
1000+
$8.0259
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?