
* Images are for reference only
MIC39500-1.8WT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC39500-1.8WT
- JLCPCB Part #
- C641309
- Package
- TO-220-3
- Description
- -40℃~+125℃ 1 1.8V 16V 575mV@(5A) 5A Fixed Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1714
200+
$7.4201
500+
$7.1591
1000+
$7.0302
Related Products
Welcome back, may I help you?