This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5231-2.75BM5 TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5231-2.75BM5 TR
JLCPCB Part #
C3743886
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 10mA 12V 2.75V 300mV@(10mA) 3uA 50dB@(100Hz) Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5523
200+ $0.2136
500+ $0.2072
1000+ $0.2023

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons