This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN1N3026DUR-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN1N3026DUR-1/TR
JLCPCB Part #
C3765183
Package
DO-213AB(MELF,LL41)
Description
10uA@13.7V 18V DO-213AB(MELF,LL41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.1576
200+ $17.4761
500+ $16.8613
1000+ $16.5579

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons