
* Images are for reference only
PIC12F615-I/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F615-I/MS
- JLCPCB Part #
- C511287
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.75KB 10bit 20MHz 2V~5.5V 5 64Byte 8 Bit Built-in FLASH PIC MSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.6431
10+
$3.9849
30+
$3.5931
100+
$3.1966
500+
$3.0152
1000+
$2.9317
Related Products
Welcome back, may I help you?