
* Images are for reference only
JAN1N3021BUR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N3021BUR-1
- JLCPCB Part #
- C17604275
- Package
- DO-213AB
- Description
- 10uA@8.4V 11V 1W 8Ω DO-213AB Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.9298
200+
$12.3415
500+
$11.9288
1000+
$11.7250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?