
* Images are for reference only
JAN1N3822C-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N3822C-1
- JLCPCB Part #
- C6069057
- Package
- DO-41
- Description
- 10Ω 1W 3.6V 75uA@1V DO-41 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.2111
200+
$16.8433
500+
$16.2801
1000+
$16.0018
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?