
* Images are for reference only
JAN1N3018CUR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N3018CUR-1
- JLCPCB Part #
- C6211762
- Package
- DO-213AB(MELF,LL41)
- Description
- -55℃~+175℃ 1 Independent 150uA@5.2V 1W 4.5Ω 8.2V ±2% DO-213AB(MELF,LL41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 272
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.4769
200+
$31.7122
500+
$30.6523
1000+
$30.1288
Welcome back, may I help you?