
* Images are for reference only
SY88932LMG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY88932LMG
- JLCPCB Part #
- C631866
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 3V~3.6V 4.25Gbps 57mA TQFN-16-EP(3x3) Laser Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2193
10+
$5.3604
30+
$4.8370
100+
$4.3988
Welcome back, may I help you?