
* Images are for reference only
HV9110NG-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV9110NG-G
- JLCPCB Part #
- C641085
- Package
- SOIC-14
- Description
- -55℃~+125℃@(TJ) 1 10V~120V 3MHz Built-in Flyback、Forward No SOIC-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 53
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$6.0677
10+
$5.1850
30+
$4.6454
100+
$4.1944
Related Products
Welcome back, may I help you?