
* Images are for reference only
MCP42050T-E/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP42050T-E/SL
- JLCPCB Part #
- C626772
- Package
- SOIC-14
- Description
- -40℃~+125℃ 2 2.7V~5.5V 256 280MHz 50kΩ 800ppm/℃ Linear SPI SOIC-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1318
200+
$3.5352
500+
$3.4112
1000+
$3.3484
Related Products
Welcome back, may I help you?