
* Images are for reference only
AT24C256-10PI-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C256-10PI-1.8
- JLCPCB Part #
- C19624320
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~3.6V 100kHz 256Kbit 40 Years 5ms I2C PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6957
200+
$1.0754
500+
$1.0400
1000+
$1.0222
Welcome back, may I help you?