
* Images are for reference only
HV2201FG-G-M931
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV2201FG-G-M931
- JLCPCB Part #
- C631619
- Package
- LQFP-48(7x7)
- Description
- -160V~40V、-100V~100V、-40V~160V、3V~5.5V 0℃~+70℃ 26Ω 38pF 50MHz 5us 5us 8 95ns Bidirectional analog channel、Control interface integration LQFP-48(7x7) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$24.3640
10+
$23.5844
Related Products
Welcome back, may I help you?