
* Images are for reference only
MCP9601-E/MX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP9601-E/MX
- JLCPCB Part #
- C5229264
- Package
- MQFN-20(5x5)
- Description
- -40℃~+125℃ 100kHz 18 2.7V~5.5V 300uA 4 I2C Thermocouple-to-Digital Converter MQFN-20(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 144
In-stock Item Pricing
Qty Unit Price
1+
$12.1889
10+
$11.6318
30+
$10.6685
73+
$9.8257
Related Products
Welcome back, may I help you?