
* Images are for reference only
HSM825JE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HSM825JE3/TR13
- JLCPCB Part #
- C5650951
- Package
- DO-214AB
- Description
- -55℃~+175℃ 1 Independent 250uA@25V 25V 350A 620mV@8A 8A DO-214AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9268
200+
$1.1678
500+
$1.1292
1000+
$1.1098
Welcome back, may I help you?