This website requires JavaScript.
no-image

* Images are for reference only

MIC2937A-3.3BU

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC2937A-3.3BU
JLCPCB Part #
C3751571
Package
TO-263-3
Description
-40℃~+125℃ 1 26V 3.3V 300uA 750mA Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8750
200+ $0.3394
500+ $0.3282
1000+ $0.3217

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons