
* Images are for reference only
ER5911/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ER5911/P
- JLCPCB Part #
- C6240636
- Package
- PDIP-8
- Description
- 0℃~+70℃ 10 years 10000 times 1Kbit 250kHz 4.5V~5.5V Power-down/Power-up protection circuit SPI PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0681
200+
$4.0170
500+
$3.8837
1000+
$3.8163
Related Products
Welcome back, may I help you?