
* Images are for reference only
EMC1825T-1E/9R
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- EMC1825T-1E/9R
- JLCPCB Part #
- C625059
- Package
- WDFN-10-EP(2x2.5)
- Description
- -40℃~+125℃ 1.62V~3.6V 25ms 75uA I2C、SMBus ±1℃ WDFN-10-EP(2x2.5) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1277
10+
$2.6929
30+
$2.4336
100+
$2.1711
500+
$2.0503
1000+
$1.9971
Related Products
Welcome back, may I help you?