
* Images are for reference only
DSC1121CI2-048.0000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1121CI2-048.0000
- JLCPCB Part #
- C17410644
- Package
- SMD
- Description
- -40℃~+85℃ 2.25V~3.6V 35mA 48MHz CMOS ±25ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4259
220+
$1.3678
550+
$1.3213
990+
$1.2988
Welcome back, may I help you?