
* Images are for reference only
MCP16322T-250E/NG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP16322T-250E/NG
- JLCPCB Part #
- C19508215
- Package
- QFN-16(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 2A 6V~24V Buck Buck Built-in Yes QFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7876
200+
$0.3141
500+
$0.3044
1000+
$0.2996
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?