
* Images are for reference only
PIC16F18046-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18046-E/ML
- JLCPCB Part #
- C20297056
- Package
- QFN-20(4x4)
- Description
- -40℃~+125℃ 1.8V~5.5V 17 256Byte 28KB 2KB 32MHz 8 Bit Built-in+External FLASH PIC QFN-20(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7005
182+
$1.0773
455+
$1.0420
1001+
$1.0244
Related Products
Welcome back, may I help you?