
* Images are for reference only
DSC1001BI2-013.0810
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1001BI2-013.0810
- JLCPCB Part #
- C611313
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 13.081MHz 6.3mA CMOS ±25ppm SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9546
10+
$1.6623
30+
$1.4792
100+
$1.2913
500+
$1.2062
1000+
$1.1709
Welcome back, may I help you?