
* Images are for reference only
MCP795W10-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP795W10-I/ST
- JLCPCB Part #
- C637173
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.2uA 1.8V~3.6V 1uA External SPI Watchdog timer、Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Power-off retention of registers、Locking and tamper-proof、ESD/Overvoltage protection Yes TSSOP-14 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9201
10+
$3.3709
30+
$3.0440
96+
$2.7138
480+
$2.5624
960+
$2.4932
Related Products
Welcome back, may I help you?