
* Images are for reference only
AVR64DB64T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR64DB64T-I/PT
- JLCPCB Part #
- C3228455
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12bit 24MHz 512Byte 54 64KB 8 Bit 8KB AVR Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$4.6897
10+
$3.9736
30+
$3.5482
100+
$3.1179
500+
$2.9204
1200+
$2.8305
Welcome back, may I help you?