
* Images are for reference only
JANTXV1N6640/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6640/TR
- JLCPCB Part #
- C17631365
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 100nA@50V 1V@200mA 300mA 4ns 50V DO-35(DO-204AH) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.6394
200+
$10.6297
500+
$10.2750
1000+
$10.0992
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?