
* Images are for reference only
ATXMEGA32E5-ANR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA32E5-ANR
- JLCPCB Part #
- C2055074
- Package
- TQFP-32(7x7)
- Description
- -40℃~+105℃ 1.6V~3.6V 12bit 12bit 1KB 26 32KB 32MHz 4KB 8/16 Bit AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7248
200+
$1.4418
500+
$1.3920
1000+
$1.3663
Related Products
Welcome back, may I help you?