This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATXMEGA32A4-AN

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATXMEGA32A4-AN
JLCPCB Part #
C3226467
Package
VQFP-44(10x10)
Description
-40℃~+105℃ 1.6V~3.6V 1KB 32KB 32MHz 34 4KB 8/16 Bit AVR Built-in FLASH VQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9637
200+ $1.9214
500+ $1.8538
1000+ $1.8200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons