This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANS1N6155A/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANS1N6155A/TR
JLCPCB Part #
C3699965
Package
插件,D4.7xL5mm
Description
-55℃~+175℃ 1.5kW 27.4V 30.1A 34.2V 49.9V Bidirectional TVS 插件,D4.7xL5mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $127.9119
200+ $49.5010
500+ $47.7608
1000+ $46.9019
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons